Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 240.430 |
5+ | CHF 232.280 |
10+ | CHF 227.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 240.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.360NANO
Order Code1853637
Technical Datasheet
Kit Contents1/4" Twist Handle Ratchet, Socket and Bit Set
Product Range-
Product Overview
The R.360NANO is a 1/4" Nano Socket Set.
Applications
Maintenance & Repair
Contents
R.360 1/4" square drive rotator ratchet, 6 PT 1/4in Drive Sockets( 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14)mm, 25mm long screwdriver bits( Slotted - 4.5, 6.5, 8mm, Phillips-1, 2, 3, Pozi-1, 2, 3, Hex Head-3, 4, 5, 6, 7mm, Tamper Torx-TT10, TT15,TT20,TT25, TT27, TT30, TT40, 1/4" Hex to 1/4" Drive converter, 1/4" Drive Universal Joint, 1/4" Drive Extensions 55mm & 100mm, 1/4" Drive Spinner handle, 1/4" Drive to 1/4" hex bit holder.
Technical Specifications
Kit Contents
1/4" Twist Handle Ratchet, Socket and Bit Set
Product Range
-
Technical Docs (1)
Alternatives for R.360NANO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86