Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 221.770 |
5+ | CHF 214.250 |
10+ | CHF 209.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 221.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoA.402
Order Code4421334
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m50cN-m to 2.5N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length147mm
Product Range-
Product Overview
The A.402 from Facom is a torque screwdriver with vernier adjustment.
- Overall length is 147mm
- Torque range from 0.5N-m to 2.5N-m
- Graduation of 0.1N-m
- Weight of 280g
- Class II type D (maintenance)
- One direction screwdriver, right hand torquing
- Female hex output for use with 1/4" bit
- 1/4" drive on handle for use with ratchet handle type A.300PA
- Exceeds NF EN ISO 6789, ISO 6789 and DIN EN ISO 6789 standards
Contents
Screwdriver, Calibration certificate, Adjustment key and individual identification number.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50cN-m to 2.5N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
147mm
Technical Docs (1)
Alternatives for A.402
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38