Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No440.6
Order Code1640730
Product RangeCombination Wrenches 440 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 10.310 | 
| 5+ | CHF 9.160 | 
| 10+ | CHF 8.240 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No440.6
Order Code1640730
Product RangeCombination Wrenches 440 Series
Technical Datasheet
AF Size - Metric6mm
AF Size - Imperial-
Length115mm
Product RangeCombination Wrenches 440 Series
Product Overview
The 440.6 is a Combination Wrench with satin chrome finish. It features optimised open-end/handle geometry for greater accessibility and ring open end (size E) designed for better access to series or embedded screws. The standard wrench is suitable for all current applications.
- High mechanical strength combined with compact size meeting aeronautical standards
 - OGV® profile with 12-point ring for powerful tightening while protecting the nut
 - Ground contact faces
 - Ring head and open end angled at 15°
 
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
AF Size - Metric
6mm
Length
115mm
AF Size - Imperial
-
Product Range
Combination Wrenches 440 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018