Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.460 |
| 5+ | CHF 8.410 |
| 10+ | CHF 7.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 44.4X5 is an Open End Wrench with satin chrome finish. The open ends are slimmer than a standard combination wrench for better thickness accessibility (examples - brake calipers, hydraulic hose locknuts).
- Heads hinged at 15°
Applications
Industrial, Automotive
Technical Specifications
AF Size - Metric
4mm
Length
90mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01