Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.360 |
5+ | CHF 9.080 |
10+ | CHF 8.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No44.12X13
Order Code3522283
Technical Datasheet
AF Size - Metric12mm
AF Size - Imperial-
Length167mm
Whitworth Size-
Product Range-
Product Overview
The 44.12X13 is an Open End Wrench with satin chrome finish. The open ends are slimmer than a standard combination wrench for better thickness accessibility (examples - brake calipers, hydraulic hose locknuts).
- Heads hinged at 15°
Applications
Industrial, Automotive
Technical Specifications
AF Size - Metric
12mm
Length
167mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06