Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No405.10MT
Order Code3521989
Technical Datasheet
Cutter TypeBullet Nose
Overall Length110mm
Cut Type-
Cutting Capacity Max0.3mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 405.10MT is a 110mm Rugged Bullet Nose Cutting Pliers with off cut retaining system. These pliers allow neat cutting of multiple materials from copper wire to piano wire up to 0.5mm. Fall prevention models avoid wire ejection. Designed according to ISO 9654 standard.
- Fall prevention models avoid wire ejection
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Bullet Nose
Cut Type
-
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
0.3mm
Product Range
-
Technical Docs (1)
Alternatives for 405.10MT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072