Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.090 |
| 5+ | CHF 16.410 |
| 10+ | CHF 15.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 205H.30 is a DIN Engineers Hammer with high safety hickory handle.
- Triple fit - 2 Steel wedges and 1 wooden wedge
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
380g
Weight
380g
Product Range
-
Head Weight - Imperial
13.4oz
Handle Type
Hickory
Technical Docs (1)
Alternatives for 205H.30
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405