Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV510
Order Code3018728
Also Known AsGTIN UPC EAN: 0793950215104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 170.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 170.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV510
Order Code3018728
Also Known AsGTIN UPC EAN: 0793950215104
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy4%
External Height141mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Product Overview
The Extech UV510 UV light meter measures UVA light radiation from natural and artificial light sources. It offers a backlit dual display, cosine corrected sensor, two selectable ranges, zero function, min/max recording, display hold, and auto power off. Compact size with handy wrist strap gives you convenience in taking quick UV reading wherever you go.
- Sensor wavelength range 320 to 390nm
- UV sensor with cosine correction measures irradiance from UVA light sources up to 20.00mW/cm²
- Backlit LCD to view in dimly lit areas
- Zero function
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (optional Tripod sold separately)
- Complete with wrist strap, light sensor cover, and 3x AAA batteries
Technical Specifications
Measurement Max
-
Accuracy
4%
External Width
58mm
Product Range
-
Resolution (lx)
-
External Height
141mm
External Depth
25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45