Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL350
Order Code2862198
Also Known AsGTIN UPC EAN: 793950433515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 569.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 569.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL350
Order Code2862198
Also Known AsGTIN UPC EAN: 793950433515
Technical Datasheet
Air Velocity Range0.2m/s to 25m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height182mm
External Width73mm
External Depth47.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The SDL350 from Extech Instruments is a hot wire CFM thermo-anemometer/data logger. It records data on an SD card in Excel® format for easy transfer to a PC for analysis.
- Air velocity/flow meter with telescoping probe designed to fit in HVAC ducts, other small openings
- Telescoping probe extends up to 7.05ft (215cm) maximum length with cable
- Adjustable data sampling rate
- Stores 99 readings manually and 20M readings via 2G SD card
- Type K/J thermocouple input for high temperature measurements
- Large (9999 count) LCD displays air velocity or air flow and temperature simultaneously
- Record/recall min, max, data hold and auto power off
- Memory: 20M data records using 2G SD card
- 3 year manufacturers warranty
Applications
Test & Measurement
Contents
6 x AA batteries, SD card, Telescoping probe with cable, Hard carrying case.
Technical Specifications
Air Velocity Range
0.2m/s to 25m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
73mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
182mm
External Depth
47.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88