Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH90
Order Code2836736
Also Known AsGTIN UPC EAN: 0793950150900
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 106.87 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 106.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH90
Order Code2836736
Also Known AsGTIN UPC EAN: 0793950150900
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Rugged waterproof housing with flat surface electrode
- Measures pH levels of liquids, semi-solids and solids
- Easy to replace sensor ideal for field or lab use
- Simultaneously displays pH and temperature
- PTS tells you when its time to replace electrode
- Automatic temperature compensation
- Protected to IP57 and floats in water
- Data hold and max/ min functions
- Auto power-off and low battery indication
- Power: 2x CR2032 batteries (included)
- Supplied with pH electrode and protective sensor cap
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
-
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09