Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMM750W
Order Code3116361
Also Known AsGTIN UPC EAN: 00793950387504
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMM750W
Order Code3116361
Also Known AsGTIN UPC EAN: 00793950387504
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Alternatives for MM750W
1 Product Found
Product Overview
- Wireless datalogging CAT IV true RMS multimeter
- Wireless DMM with Bluetooth datalogging module transmits readings to iOS® and Android™ devices
- True RMS for accurate AC measurements, type K temperature function
- 6000 count backlit LCD display, ±0.6% basic DCV accuracy
- Built-in non-contact AC voltage detector (NCV)
- CAT IV-600V, CAT III-1000V safety category
- Data hold freezes the reading on the display, auto power off with disable and low battery indicator
- MIN/MAX/DIF captures highest and lowest readings and the difference between them
- External clamp adapter input (1mV=1A; 600A AC/DC max)
- AC µA function ideal for HVAC flame rod current measurement
Contents
Multimeter, Complete with test leads, General purpose Type K bead wire temperature probe, Wireless datalogging module (DAT12), 9V battery, Soft case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81