Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 142.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 142.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHT30 PROMO
Order Code2902313
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy3%
Resolution (°C)-
External Height254mm
External Width48.7mm
External Depth29.4mm
Product Range-
SVHCTo Be Advised
Product Overview
Heat stress WBGT (Wet Bulb Globe Temperature) meter considers the effects of temperature, humidity and direct or radiant sunlight. It can also determine Heat Stress Index which measures how hot it feels when humidity is combined with temperature, air movement and radiant heat. Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface. Typical applications include athletic training, monitor outdoor working conditions and manufacturing.
- In/out function displays the WBGT value with or without direct sun exposure
- Auto power off with override
- Air Temperature (TA) plus Relative Humidity (RH)
- Selectable units are °F and °C
- Built-in RS-232 interface with optional Windows® compatible software
- Powered by 2 AAA batteries
- Optional Windows® compatible PC software (407752) for further data analysis to generate reports
Applications
Test & Measurement
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
-
External Width
48.7mm
Product Range
-
Accuracy
3%
External Height
254mm
External Depth
29.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate