Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,094.960 |
Product Information
Alternatives for HDV640W
1 Product Found
Product Overview
The HDV640W is a HD VideoScope Kit with wireless handset/articulating probe. It is an inspection camera with wireless handset, non-detachable 6mm semi-rigid probe (1m) and a macro lens. The wireless transmitter allows the user to transmit video up to 100ft (30m) from the measurement point to your monitor. Articulating probe tip adjusts up to 320° viewing angle. The 5.7-inch colour LCD TFT features a high definition 640 x 480p resolution. Camera head with four built-in bright LED lamps with dimmer to illuminate objects. Glare-free close-up field of view. The SD memory card included stores more than 14600 images.
- Mini high-resolution waterproof (IP57) camera head
- Rugged oil/chemical resistant and water/drop-proof housing (IP67/2m)
- Non-slip ergonomic handles for ambidextrous use
- Video recording (up to 4hrs) with voice annotation
- AV output for viewing images and video directly on a monitor
- Video and images can be transferred to a PC via the SD card or USB output
- Compact high-resolution waterproof camera probe
Applications
Industrial, HVAC, Aerospace, Defence, Military, Security, Mining, Oil & Gas, Avionics, Power Management
Technical Specifications
-
640 x 480 Pixels
SD Card, USB Cable
6mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate