Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 300.370 |
Product Information
Product Overview
EX840A-NIST is a EX8xxA series 1000A true RMS AC/DC clamp meter with IR thermometer and NIST. The CAT-IV 600V true RMS clamp meter stand out with their built-in IR thermometer and laser pointer for non-contact temperature surface measurements. Packed with advanced features such as Low Impedance Mode (LoZ) to prevent false readings from ghost voltages, and a low pass filter for precise measurement in electrically noisy equipment, this meter also includes an inrush current feature to capture start-up current. The ergonomically designed double-moulded housing offers a better grip for one-hand operation. Ideal for electricians, electrical contractors, and plant maintenance professionals.
- Built-in IR thermometer for non-contact temperature measurements
- true RMS current and voltage measurements
- Peak hold captures inrush currents and transients
- Multimeter functions include resistance, capacitance, freq, type K temperature, diode, continuity
- 8:1 distance to spot ratio
- 1.7" jaw opening for conductors up to 750MCM or two 500MCM
- 6000 count backlit LCD display
- Auto power off function
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Dimension is 10.5" × 4.3" × 2.0", 2 year warranty
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
60Mohm
Auto, Manual
43mm
To Be Advised
1kA
1kV
True RMS
4
EX8xxA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate