Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA11A
Order Code2862186
Also Known AsGTIN UPC EAN: 793950412114
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 103.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 103.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA11A
Order Code2862186
Also Known AsGTIN UPC EAN: 793950412114
Technical Datasheet
Temperature Measuring Range-50°C to +1300°C
External Height150mm
External Width72mm
External Depth35mm
Product Range-
SVHCTo Be Advised
Product Overview
The EA11A from Extech Instruments is a hand held EasyView™ type K single input thermometer.
- Compact and rugged design with high contrast large LCD display
- Manually store/recall up to 150 readings
- Wide temperature range -58 to 1999°F (-50 to 1300°C) with 0.1°/1° resolution
- Data hold function freezes reading on display
- Records max/min/avg readings for later recall
- Offset key used for zero function to make relative measurements
- Auto power off with disable feature
- Low battery and overrange indication
- Product comes with 1 years warranty
Contents
Built-in stand, Protective holster, General purpose Type K bead wire temperature probe (-4 to 482°F/-20 to 250°C), 6 AAA batteries.
Technical Specifications
Temperature Measuring Range
-50°C to +1300°C
External Width
72mm
Product Range
-
External Height
150mm
External Depth
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3