Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 635.770 |
Product Information
Product Overview
Indoor Carbon Monoxide (CO) and Carbon Dioxide (CO₂) datalogging meter. In high concentrations these gases can affect the health and well-being of people and pets. Monitor CO₂ levels in schools, office buildings, greenhouses, factories, hotels, hospitals, transportation lines and anywhere that high levels of carbon dioxide are generated. This meter measures air temperature/relative humidity and calculates dew point/wet bulb temperatures. It can datalog manually up to 99 readings with internal memory or continuously up to 32K readings with included software.
- Manually step through readings
- Built-in maintenance free NDIR (non-dispersive infrared) CO₂ sensor
- Programmable CO warning level with audible alarm
- Calculates statistical weighted averages of TWA (8hr TWA), STEL (15 mint short term exposure limit)
- Pressure compensation adjustment for measuring CO₂ at altitudes other than sea level
- Min/max and data hold functions
- Auto power off with disable
- USB interface with PC software for further data analysis
- 1 year product warranty
Applications
Test & Measurement
Contents
Datalogging meter, 4 AA batteries, USB cable, PC software, Hard case.
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
-20°C
0% to 99.9%
0ppm to 9999ppm
To Be Advised
60°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate