Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO240
Order Code2836704
Also Known AsGTIN UPC EAN: 00793950520406
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 293.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 293.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO240
Order Code2836704
Also Known AsGTIN UPC EAN: 00793950520406
Technical Datasheet
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range10% to 90%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCTo Be Advised
Product Overview
The CO240 measures Carbon Dioxide (CO2), Air Temperature and Humidity, as well as Dew Point and Wet Bulb calculations. The user-settable high alarm with audible beeper is perfect for conducting a quick check of CO2 level to help adjust the environmental conditions in an enclosed area, such as a greenhouse or nursery, to insure optimal plant growth.
- Dual display of Carbon Dioxide (CO2) concentrations and Relative Humidity, Temperature, Dew Point, or Wet Bulb
- Maintenance free NDIR (non-dispersive infrared) CO2 sensor
- Audible CO2 warning alarm when concentration level exceeds high user set point
- Min./Max. CO2 value recall function
- Includes software and cable for on-line (real-time) datalogging to a PC
- Automatic Baseline Calibration function
- Data Hold, Auto Power Off (with disable), Low battery indicator
- Tripod mount (tripod not supplied)
- Supplied with 6x AAA batteries, USB cable, PC software, and soft case
Technical Specifications
Operating Temperature Min
-10°C
Relative Humidity Range
10% to 90%
CO2 Range
0ppm to 9999ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681