Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO220
Order Code2836703
Also Known AsGTIN UPC EAN: 0793950502204
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 253.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 253.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO220
Order Code2836703
Also Known AsGTIN UPC EAN: 0793950502204
Technical Datasheet
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range0.1% to 99.9%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCTo Be Advised
Product Overview
The CO220 air quality CO2 monitor measures carbon dioxide, air temperature and humidity. Also calculates dew point and wet bulb. Use in conference rooms, schools, greenhouses, factories, hotels, hospitals and anywhere that high levels of carbon dioxide are generated. Calculates statistical weighted averages of TWA (8 hour Time Weighted Average) and STEL (15 minute Short Term Exposure Limit).
- Displays carbon dioxide (CO2) concentrations
- Maintenance-free, NDIR (Non-Dispersive InfraRed) CO2 sensor
- Readings displayed in ppm with six facial icons indicating indoor quality levels
- Audible CO2 warning alarm when concentration level exceeds high or low user set point
- Displays Year, Month, Day, and Time
- Min./Max. CO2 value recall function
- Calculates dew point and wet bulb values
- lps% (Litres per second per person) and cfm/p (cubic feet per minute per person)
- Automatic baseline calibration function
- Manually store/recall 99 readings
- Supplied with power adaptor
Contents
Desktop indoor air quality CO2 meter, AC adaptor.
Technical Specifications
Operating Temperature Min
-10°C
Relative Humidity Range
0.1% to 99.9%
CO2 Range
0ppm to 9999ppm
SVHC
To Be Advised
Operating Temperature Max
60°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4