Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR250.
Order Code2293246
Also Known AsGTIN UPC EAN: 793950632505
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 334.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 334.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR250.
Order Code2293246
Also Known AsGTIN UPC EAN: 793950632505
Technical Datasheet
Product Range-
Camera Head Diameter-
Resolution-
Magnification-
Output Connection-
Product Overview
The BR250 is a Video Borescope/Wireless Inspection Camera with 3.5" colour TFT LCD Wireless monitor. It includes 2GB microSD memory card for capturing images (JPEG) or video (AVI) for viewing on your PC. It comes with optional Wireless USB Video Receiver (BRD10) to stream live video to your PC and over your VoIP (Voice over Internet Protocol) connection.
- Detachable wireless colour display can be viewed from a location up to 32ft from measurement point
- 39in(1m) Flexible gooseneck with waterproof camera (9mm Diameter) and 4 Built-in bright LED lights
- Captured Videos and Images can be viewed on wireless monitor or transferred to PC via microSD card
- Menus in 10 languages: English, Chinese, German, French, Spanish, Italian, Japanese, Dutch & Russian
- Complete with 4AA Batteries, Rechargeable Display Battery, Extension Tools, AC Adaptor, Stand & Case
Applications
Test & Measurement
Contents
Video borescope/wireless inspection camera, 2GB microSD Memory card.
Technical Specifications
Product Range
-
Resolution
-
Output Connection
-
Camera Head Diameter
-
Magnification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90065900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.199923