Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340
Order Code2862184
Also Known AsGTIN UPC EAN: 793950453025
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 445.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 445.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340
Order Code2862184
Also Known AsGTIN UPC EAN: 793950453025
Technical Datasheet
Air Velocity Range0.5m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0.1% to 99.9%
External Height169mm
External Width78.3mm
External Depth44.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The AN340 from Extech Instruments is a CMM/CFM anemometer/psychrometer data logger. It includes telescoping probe with 18mm diameter vane sensor easily fits into air vents and can extend length of probe to 3.3ft (1m) long. This device measures air velocity/volume, temperature, humidity, wet bulb and dew point. Typically used at HVAC with small ducts and vents, manufacturing, engineering, appliance testing, research and design.
- Manually store/recall up to 99 readings
- Automatically data log up to 12000 readings with 12/24 hour time and date stamp
- Select data sampling rate from 1s to 4hr: 59 min: 59s
- Min/max/avg readings
- Data hold and auto power off with disable
- Built-in PC interface
- Product comes with 1 years warranty
Contents
External mini vane probe, Windows® compatible software, USB cable, 6 AAA batteries, Hard carrying case.
Technical Specifications
Air Velocity Range
0.5m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
0.1% to 99.9%
External Width
78.3mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
169mm
External Depth
44.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82