Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 120.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 120.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No45118
Order Code4297855
Technical Datasheet
Air Velocity Range0.5m/s to 28m/s
Beaufort Force1BF to 17BF
Operating Temperature Min-18°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height133mm
External Width70mm
External Depth19mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
45118 is a waterproof pocket-sized mini thermo-anemometer with temperature for air velocity, temperature and wind-chill measurements.
- Fold up protective housing extends to 9" for better reach, data Hold to freeze most recent display
- Large dual display of air velocity and temperature
- Auto shutoff 15 minutes after last key is pressed
- Water resistant housing floats and drop tested to 6feet, replaceable non-corrosive plastic wind vane
- Measures ft/min, MPH, m/s, km/h, Knots and beaufort force
- Selectable averaging function of 5, 10, or 13 second intervals
- Air velocity is 216 to 3936ft/min, air velocity basic accuracy is ±(3% of reading + 40 ft/min)
- Dimension is 133 × 70 × 19mm
- Segment LCD display, 1 × CR2032 (3V) battery power
- 1" (24mm) diameter vane, 2 years warranty
Contents
45118 thermo-anemometer, CR2032 lithium battery and lanyard.
Technical Specifications
Air Velocity Range
0.5m/s to 28m/s
Operating Temperature Min
-18°C
Relative Humidity Range
-
External Width
70mm
Product Range
-
Beaufort Force
1BF to 17BF
Operating Temperature Max
50°C
External Height
133mm
External Depth
19mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09