Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.070 |
Product Information
Product Overview
445703 is a big digit hygro-thermometer that has 1 in. digits on a super large LCD. It simultaneously displays humidity from 10 to 99% and temperature from 14 to 140°F or -10 to 60°C. Accuracy is ±5%RH and ±1.8°F/±1°C. Maximum/minimum with reset function. Suitable for use in in factories, greenhouses and offices to maintain proper temperature and humidity conditions and to record extremes during the day.
- 1" digit display on large LCD (80 x 62mm) provide simultaneous measurements of humidity, temperature
- Memory with reset function stores maximum and minimum measurements
- °C/°F switchable temperature measurements
- Low battery indication
- Dimensions: 4.3 x 3.9 x 0.78” (110 x 100 x 20mm)
- Complete with built-in tilt stand, wall mounting bracket, 1.5V AAA battery
- Maximum/minimum with reset function
- Memory with reset function stores maximum and minimum measurements
- CE approved
- °C/°F switchable temperature measurements
Contents
Big digit hygro thermometer with built-in tilt stand, wall mounting bracket and 1.5V AAA battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
10% to 99% Relative Humidity
1°C
99mm
-
5%
109mm
20mm
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate