Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407860
Order Code2836699
Also Known AsGTIN UPC EAN: 793950408605
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 967.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 967.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407860
Order Code2836699
Also Known AsGTIN UPC EAN: 793950408605
Technical Datasheet
Sensitivity-
Frequency Range10Hz to 1kHz
Sampling Rate-
External Height - Metric180mm
External Width - Metric72mm
External Depth - Metric32mm
Product Range-
SVHCTo Be Advised
Product Overview
Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
- Manual/Auto store/recall up to 500 readings
- Data Hold freezes the reading in the display
- Auto shut-off saves battery life
Applications
Test & Measurement
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
72mm
Product Range
-
Frequency Range
10Hz to 1kHz
External Height - Metric
180mm
External Depth - Metric
32mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2