Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407730
Order Code2836698
Also Known AsGTIN UPC EAN: 793950407301
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 101.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 101.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407730
Order Code2836698
Also Known AsGTIN UPC EAN: 793950407301
Technical Datasheet
Sound Level Min40dB
Sound Level Max130dB
Accuracy dB2dB
Resolution (db)0.1dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
- AC analog output
- Record Max/Min values over time
- Auto power off and Max Hold functions
- Utilizes 0.5"(12.7mm) condenser microphone
- Tripod mountable
- 40 to 130dB measuring range
- Fast/slow response time
- Tripod mountable
Applications
Test & Measurement, Lighting, Maintenance & Repair
Technical Specifications
Sound Level Min
40dB
Accuracy dB
2dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246