Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.190 |
Product Information
Product Overview
The 39240 from Extech Instruments is a waterproof stem thermometer. It is a pocket thermometer with stainless steel stem. This pocket sized stem thermometer with digital display features 0.1° resolution and min/max recording. It measures temperature in frozen solids and liquids using the 2.75inch (70mm) stainless steel stem. The thermometer features MAX/MIN recall of high and low temperatures as well as data hold and auto power off features. The dimension of display is 109mm x 99mm x 20mm (4.3inch x 3.9inch x 0.8inch).
- 2.75" (70mm) stainless steel stem
- Temperature measuring range from -40°C to +200°C
- ±2°F/1°C accuracy and 0.1°/1°F resolution
- Waterproof housing allows meter to be completely submerged in water
- Length: 150mm
- Weight: 20g
Applications
Test & Measurement
Contents
39240 thermometer, LR44 button battery, Protective cover.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate