Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380400
Order Code2007954
Technical Datasheet
Decade Box TypeResistance
No. of Decades7
Decade Test Range1ohm to 11.11111Mohm
Accuracy1%
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11111Mohm
Product Range
-
No. of Decades
7
Accuracy
1%
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.430913