Print Page
XGH
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 3.2 to 6V, 36A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGH
Order Code3582162
Product RangePowerMod
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 148.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 148.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGH
Order Code3582162
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max180W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min3.2V
Output Voltage Max6V
Output Current Max36A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 5V
- Maximum current is 36A
- Power is 180W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
6V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
180W
Output Voltage Min
3.2V
Output Current Max
36A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116