CMA-W01
Plug In Module, CoolX PowerPac, 1 to 6V, 30A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 180.350 |
Product Information
Product Overview
CMA-W01 is a single slot wide trim CoolX® module. It can be used with the fanless, convection cooled CoolX1000 or CoolX600 U-Channel designs or the fan cooled CoolX1800 to deliver up to 1800 W in a compact 1U high package. The CoolX® series also offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™).
- High-input surge protection 4KV line to PE for harsh environments
- Reverse energy protection -no blocking diodes required
- Safety approved to 5000m altitude
- Analog and digital management PMBus™ monitoring and control capability
- Field-configurable plug and play power
- Five-year warranty
- Nominal voltage is 5V
- Set point adjust range from 1 to 6V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Outputs
Adjustable, Fixed
6V
-
CoolMod
150W
1V
30A
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate