Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTE1163H
Order Code1247077
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity10°
Diode Case StyleTO-46
Radiant Intensity (Ie)285mW/Sr
Rise Time1µs
Fall Time tf1µs
Forward Current If(AV)100mA
Forward Voltage VF Max2.8V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
TO-46
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
285mW/Sr
Fall Time tf
1µs
Forward Voltage VF Max
2.8V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381