Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVATRON
Manufacturer Part NoRX2006
Order Code3498354
Product RangeEvatron RX20xx
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric40mm
External Depth - Metric28mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.57"
External Depth - Imperial1.1"
Product RangeEvatron RX20xx
SVHCTo Be Advised
Product Overview
- Multipurpose enclosure
- Suitable for housing small components, PCBs or projects
- Screw together fixing
- Smooth interior
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
18mm
External Depth - Metric
28mm
Body Colour
Black
External Height - Imperial
0.71"
External Depth - Imperial
1.1"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
Evatron RX20xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01