Print Page
SF-05-150-S
Heat Pipe, Heat Pipe, Copper, Round, 35 W, Copper, 150 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-05-150-S
Order Code2466928
Product RangeSPREADFAST
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-05-150-S
Order Code2466928
Product RangeSPREADFAST
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate35W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric5mm
Product RangeSPREADFAST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
35W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
SPREADFAST
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018