Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.690 |
5+ | CHF 51.960 |
10+ | CHF 44.880 |
20+ | CHF 43.970 |
Product Information
Product Overview
The APH-199-14-08-E is a Thermoelectric (Peltier) Cooler Module with 165W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- High temperature
- Bespoke designs available
- Maximum delta T performance up to 76°C
Applications
Thermal Management
Technical Specifications
Thermoelectric Cooler
165W
12A
40mm
3.5mm
APH
100mm, UL-Style 1569, Unstripped
1 Stage
165W
24.1VDC
40mm
67°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate