Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoSSTB302015
Order Code3376789
Product RangeEuropa SSTB Wall Mount Enclosure
Technical Datasheet
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 185.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoSSTB302015
Order Code3376789
Product RangeEuropa SSTB Wall Mount Enclosure
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.91"
Product RangeEuropa SSTB Wall Mount Enclosure
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
- Grade 304 brushed stainless steel enclosure
- Fitted with earth studs
- Includes a galvanised steel backplate
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Stainless Steel
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Europa SSTB Wall Mount Enclosure
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.82