Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.040 |
5+ | CHF 4.860 |
10+ | CHF 4.620 |
25+ | CHF 4.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRAD22SM4P
Order Code3531690
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeFlashing
TonesBuzzer
IP / NEMA Rating-
Sound Pressure Level (SPL)-
Lens Diameter-
External Height-
Connection Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 230VAC red LED pilot lamp with a 80dB buzzer.
- 80dB buzzer
- Multi segment assembly
- Long life: 30,000 hours
- Supplied with locking nut
- Current rating: 20mA
Technical Specifications
Supply Voltage VAC
230V
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
-
External Height
-
Operating Temperature Min
-
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024