Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.610 |
25+ | CHF 1.520 |
50+ | CHF 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.86.353
Order Code1466885
Technical Datasheet
PCB Support Type-
PCB Support Material-
Height-
External Width10mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 14.86.353 is a 90° Mounting Bracket with thread, made of steel with nickel plated finish. For mounting of components.
- M3 Hole diameter
Applications
Industrial
Technical Specifications
PCB Support Type
-
Height
-
Product Range
-
PCB Support Material
-
External Width
10mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002761