Print Page
Image is for illustrative purposes only. Please refer to product description.
972 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.588 |
50+ | CHF 0.553 |
100+ | CHF 0.522 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.21.807
Order Code1466932
Technical Datasheet
Height7.9mm
External Width12.7mm
Product Overview
The 06.21.807 is a natural LCBSBM Circuit Board Support with nylon 66/E 70062/RMS 01 (UL94V-2) construction and adhesive base for fastening. Sticking thread.
- 3.2mm PCB hole diameter
- 1.6mm Board thickness
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Height
7.9mm
External Width
12.7mm
Technical Docs (1)
Alternatives for 006.21.807
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053