Print Page
Image is for illustrative purposes only. Please refer to product description.
2,080 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.103 |
50+ | CHF 0.0968 |
100+ | CHF 0.0909 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.83.017
Order Code2494564
Technical Datasheet
Overall Length1.5mm
Outer Diameter6mm
Inner Diameter3.2mm
Product Overview
The 05.83.017 is a M3 standard cut-end moulded Round Spacer made of polyamide 6.
- UL94 HB Flammability rating
- -40 to +85°C Temperature range
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Overall Length
1.5mm
Inner Diameter
3.2mm
Outer Diameter
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059