Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.60.223
Order Code1466865
Product Range05.60 Series
Technical Datasheet
223 In Stock
2,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.593 |
50+ | CHF 0.557 |
100+ | CHF 0.527 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.60.223
Order Code1466865
Product Range05.60 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5, M3
Thread Size - Imperial-
Standoff TypeCube
Body Length9mm
Overall Length9mm
External Width5mm
Product Range05.60 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.60.223 is a M2.5/M3 Mounting Cube made of brass with nickel plated finish.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
9mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2.5, M3
Standoff Type
Cube
Overall Length
9mm
Product Range
05.60 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814