Print Page
Image is for illustrative purposes only. Please refer to product description.
291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.429 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 42.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.34.810
Order Code2691451
Technical Datasheet
Standoff MaterialNylon (Polyamide), Glass Fibre Reinforced
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length10mm
Overall Length10mm
External Width7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide), Glass Fibre Reinforced
Thread Size - Imperial
-
Body Length
10mm
External Width
7mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M4
Standoff Type
Round Female-Female
Overall Length
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376