Print Page
Image is for illustrative purposes only. Please refer to product description.
876 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.429 |
500+ | CHF 0.403 |
1000+ | CHF 0.382 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 42.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.34.407
Order Code2691449
Technical Datasheet
Standoff MaterialNylon (Polyamide), Glass Fibre Reinforced
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length7mm
Overall Length7mm
External Width8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide), Glass Fibre Reinforced
Thread Size - Imperial
-
Body Length
7mm
External Width
8mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051