Print Page
Image is for illustrative purposes only. Please refer to product description.
4,765 In Stock
25,700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.178 |
50+ | CHF 0.166 |
100+ | CHF 0.157 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.20.049
Order Code2494609
Technical Datasheet
Internal Diameter4.2mm
External Diameter8mm
Fastener MaterialStainless Steel
Thread Size - MetricM4
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03.20.049 is a Lock Washer with contact teeth for M4/4.2/8.2 x 0.8mm. It is made of stainless steel with plain finish.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
4.2mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
8mm
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202