Print Page
Image is for illustrative purposes only. Please refer to product description.
665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0821 |
50+ | CHF 0.0771 |
100+ | CHF 0.0724 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.16.040
Order Code2494600
Technical Datasheet
Internal Diameter4.3mm
External Diameter12mm
Fastener MaterialPVC (Polyvinylchloride)
Thread Size - Metric-
Product Range-
Product Overview
The 03.16.040 is a black moulded non-standard Flat Washer made of PVC with plain finish.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
PVC (Polyvinylchloride)
Product Range
-
External Diameter
12mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299