Print Page
Image is for illustrative purposes only. Please refer to product description.
3,276 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0382 |
50+ | CHF 0.0358 |
100+ | CHF 0.0337 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No001.26.141
Order Code2494549
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.9
Screw Length9.5mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StylePan Head Torx
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 01.26.141 is a M2.9 x 9.5mm pan head Torx Self-tapping Screw made of zinc-plated (clear chromate blue) steel case hardening.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Screw Length
9.5mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M2.9
Fastener Plating
Zinc
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 001.26.141
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907