Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoTUS6NL
Order Code1774181
Also Known AsGTIN UPC EAN: 5013845016551
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoTUS6NL
Order Code1774181
Also Known AsGTIN UPC EAN: 5013845016551
Technical Datasheet
Length270mm
Lamp Base TypeT4
Luminous Flux-
Bulb Diameter-
Supply Voltage230V
Color Temperature Typ3400K
Power Rating6W
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- White plastic with on/off rocker switch
- Universal mounting brackets
- Supplied with 1 x T4 6W 220mm fluorescent tube (3400K)
- Up to 6 fittings can be linked to a 6-way connector block
- 6-way connector block comes complete with 2m mains cable and 3 amp fused plug
- Fitting dimensions (HxD): 43 x 19mm
- Replacement lamp is N64/1
Technical Specifications
Length
270mm
Luminous Flux
-
Supply Voltage
230V
Power Rating
6W
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
T4
Bulb Diameter
-
Color Temperature Typ
3400K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264