Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoDD28435
Order Code3374449
Also Known AsGTIN UPC EAN: 5013845031219
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoDD28435
Order Code3374449
Also Known AsGTIN UPC EAN: 5013845031219
Technical Datasheet
Input Power28W
Luminous Flux2050lm
Average Bulb Life10000h
Color Temperature Typ3500K
Product Overview
- Energy efficient 2D CFL lamp
- 10000 hours average life
Technical Specifications
Input Power
28W
Average Bulb Life
10000h
Luminous Flux
2050lm
Color Temperature Typ
3500K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24