Print Page
Image is for illustrative purposes only. Please refer to product description.
1,090 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.000 |
5+ | CHF 6.270 |
10+ | CHF 5.540 |
20+ | CHF 5.250 |
50+ | CHF 4.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETAL
Manufacturer Part NoP2781
Order Code1130847
Technical Datasheet
Turns Ratio-
Insertion Loss4dB
DC Resistance245ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Product Overview
100uA micro profile SMD line matching transformer is specifically designed to be easily matched to both 600 ohm and complex impedance telephone lines, using a minimum of external components. This transformer is ideal for voice telecommunications applications and for data communications to V.32bis (14,400 bits/second), V.34 applications to 28,800bits/second data rates.
- Insertion loss is 2dB
- Return loss is 18dB
- 7mm seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Technical Specifications
Turns Ratio
-
DC Resistance
245ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
4dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for P2781
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002