Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.370 |
5+ | CHF 75.830 |
10+ | CHF 74.280 |
Product Information
Product Overview
REX12D-TE2-100-DC24V-1A-10A is a REX12D electronic circuit protector. The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12D-T / EM12-T supply module for the plus and minus potential via a single or double channel REX12D-T electronic circuit protector which can be mounted side by side in any number and the PM12-T potential extension module for plus and minus multiplication. The requirements regarding modern machinery and equipment are constantly growing. System transparency, remote maintenance and remote access are getting more and more important in international competition. Early notification in the event of any disturbances and fast response to current problems will increase system availability, save costs and improve the overall stability of the production process. Application includes automation, mechanical engineering.
- Rail mounting method
- 1 load output terminal per channel, variable current ratings xA/xA, adjustable standard and COM mode
- 2 channels numbers of channels, without physical isolation version
- Without signal input and output, operating voltage rating is 24V
- Current rating is 1A – 10A (only 2 channels), symmetrical rail to EN 60715-35x7.5 mounting
- Control, diagnosis and monitoring via IO link and modbus RTU
- Selective load protection by means of electronic trip curve, moulded housing material
- Switching capacitive loads up to 20000µF, manual ON/OFF/reset momentary switch
- Saves cost no further accessories required, saves space with a width of only 12.5mm per channel
- Ambient temperature -25 to +60°C, dimensions (W x H x D) is 12.5 x 80 x 98.5mm
Technical Specifications
REX12D Series
-
DIN Rail
12ms
10A
24VDC
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate