Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 109.880 |
5+ | CHF 107.690 |
10+ | CHF 105.490 |
Product Information
Product Overview
ESX10-TC-124-DC12V-10A-E is an ESX10-TC electronic circuit protector that extends our product group of electronic overcurrent protection devices for DC 12V applications. It helps to save time and costs. By means of busbars, the modular device allows the construction of multi-channelled solutions and the configuration of single or group signalling. This electronic circuit protector is only 12.5mm wide and selectively protects all DC 12V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active electronic current limitations in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It works with a single trip curve for all loads. Even capacitive loads up to 75,000 μF can be handled very easily. Application includes automation, automobile production, mechanical engineering, medical technology, and pharmaceutical and food.
- Rail mounting, with signal contact and hole for signal busbars, without physical isolation
- With control reset input RE signal input, status output SF single output
- Current rating is 10A, approvals UL, DNV GL, ATEX/IECEx
- Active linear current limitation, reduces downtimes through quick fault resolution
- Increases machine uptime through clear failure detection and stable power supply
- Simplifies planning through clear sizes and ratings
- Saves costs, time through fast and flexible mounting including integral power distribution solution
- Moulded housing material, symmetrical rail to EN 60715-35x7.5 mounting
- Housing IP20 EN60529, terminals IP20 DIN 60529 protection class
- Dimensions (W x H x D) is 12.5 x 80 x 83mm
Technical Specifications
ESX10-T Series
1 Pole
DIN Rail
3s
10A
12VDC
9A
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate