Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 91.070 |
5+ | CHF 89.240 |
10+ | CHF 87.430 |
Product Information
Product Overview
ESX10-103-DC24V-10A-E is an ESX10 electronic circuit protector is only 12.5mm wide and selectively protects all DC 24V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24V switch mode power supply without tripping fast and thus prevents disastrous voltage dips of the supply. It works with a single trip curve for all loads. Even capacitive loads up to 75,000µF can be handled very easily. The integral fail-safe element is adjusted to the circuit protectors rated current and can thus very easily be synchronised with the wired cable cross section. This makes planning much easier. Application includes (Steel industry) automation, automobile production, chemical, oil and gas, mechanical engineering, pharmaceutical and food and power engineering DC 24V.
- Standard, without physical isolation in the event of a failure, without signal input
- Signal output F (group signal, change-over), current rating is 10A
- Plug-in mounting on power distribution modules 17plus, 18plus and SVSxx
- Active linear current limitation
- Increases machine uptime through clear failure detection and stable power supply
- Reduces downtimes through quick fault resolution, simplify planning through clear sizes and ratings
- Saves costs and time through fast and flexible plug-in mounting
- Approvals UL, CSA, DNV GL and ATEX / IECEx, moulded housing
- IEC 60529, DIN VDE 0470, operating area IP30, terminal area IP00 degree of protection
- Dimensions (W x H x D) 12.5 x 70 x 60mm (tolerances to DIN ISO 286 part 1 IT13)
Technical Specifications
ESX10 Series
1 Pole
Plug In
3s
10A
24VDC
9A
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate