Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.760 |
5+ | CHF 13.520 |
10+ | CHF 13.280 |
20+ | CHF 13.060 |
50+ | CHF 12.840 |
Product Information
Product Overview
18PLUS-SM00 is an 18plus supply module. Wiring of load and signal lines in a space-saving manner will become ever more important for designers of electrical plants and systems, because all control cabinets and control boxes will have to be more and more compact due to the growing decentralisation of the entire automation technology. A significant cost reduction for the complete power distribution including wiring in the control cabinet will also play an important role. The 18plus module holds a complete mounting and power distribution system for DIN rail mounting which has, together with the busbars, a fully-featured 80A power distribution for the DC 24 and DC 48 voltage level without additionally required terminals and connection lines. UL1059, CSA C22.2, No. 158 approved.
- 18plus spacer / empty housings
- Rated voltage is AC 250V; DC 24V (optional to DC 80V), IEC 60947-7-1, 300V / 30V (UL 1059)
- Modular compact power distribution system for rail mounting as a complete package
- Load wiring with integral terminals without additional potential distribution
- Plug-in type overcurrent protection for all requirements in the DC 24V / DC 48V area
- Integral power distribution up to 80A
- Integral group signal wiring, make contacts, future bus connection for ControlPlex® applications
- Perfectly matches centralised and decentralised power distribution concepts
- Saves expenses in logistics through use of only few, standardised components
- Ambient temperature range from -30°C to +60°C
Technical Specifications
ETA ESS30-S003/ESX10-103 Electronic Circuit Breakers
-
18plus Spacer/Empty Housing
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate